
P6KE13 | |
|---|---|
DigiKey Part Number | P6KE13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE13 |
Description | TVS DIODE 10VWM DO214AA SMB |
Customer Reference | |
Detailed Description | 19.11V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE13 Models |
Category | Voltage - Clamping (Max) @ Ipp 19.11V |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 11.1V | Supplier Device Package |
Voltage - Breakdown (Min) 11.75V |



