P6KE12ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.233
Unit Price: 0,19000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.593
Unit Price: 0,34000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 133
Unit Price: 0,40000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11838 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14240 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11.604
Unit Price: 0,22000 €
Datasheet
SurmeticP6KE_6.8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE12ARLG

DigiKey Part Number
P6KE12ARLG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE12ARLG
Description
TVS DIODE 10.2VWM 16.7VC AXIAL
Customer Reference
Detailed Description
16.7V Clamp 36A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
cms-packaging
Tape & Reel (TR)
cms-part-status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
36A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types