
P6KE10C | |
|---|---|
DigiKey Part Number | 18-P6KE10CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE10C |
Description | TVS DIODE 8.55VWM DO204AC |
Customer Reference | |
Detailed Description | 15.23V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE10C Models |
Category | Voltage - Clamping (Max) @ Ipp 15.23V |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 8.55V | Supplier Device Package |
Voltage - Breakdown (Min) 9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE10CA | Littelfuse Inc. | 0 | P6KE10CALFCT-ND | 0,54000 € | Direct |
| P6KE10CA | Taiwan Semiconductor Corporation | 0 | 1801-P6KE10CATR-ND | 0,11652 € | Direct |
| SA8.5CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA8.5CA-E3/73-ND | 0,30566 € | Similar |




