SA58CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE100CA

DigiKey Part Number
P6KE100CALFTR-ND - Tape & Reel (TR)
P6KE100CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE100CA
Description
TVS DIODE 85.5VWM 137VC DO15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
cms-datasheet
 cms-datasheet
EDA/CAD Models
P6KE100CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
Quantitycms-unit-priceExt Price
10,35000 €0,35 €
100,30600 €3,06 €
1000,19470 €19,47 €
5000,16556 €82,78 €
1.0000,13296 €132,96 €
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
4.0000,12274 €490,96 €
8.0000,11685 €934,80 €
12.0000,11517 €1.382,04 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €