
P654P3100SBRP | |
---|---|
DigiKey Part Number | P654P3100SBRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P654P3100SBRP |
Description | THYRISTOR DO214AA |
Customer Reference | |
Detailed Description | Off-State Ipp TVS Thyristor DO-214AA, SMB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | - | |
Voltage - Off State | - | |
Capacitance | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |