
P6002SCLRP | |
|---|---|
DigiKey Part Number | P6002SCLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6002SCLRP |
Description | THYRISTOR 550V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 550V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 120 mA |
Packaging Tape & Reel (TR) | Number of Elements 2 |
Part Status Active | Capacitance 20pF |
Voltage - Breakover 700V | Mounting Type Surface Mount |
Voltage - Off State 550V | Package / Case DO-214AA, SMB |
Voltage - On State 8 V | Supplier Device Package DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57000 € | 1.425,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

