
P6002SCLHLRP | |
|---|---|
DigiKey Part Number | 18-P6002SCLHLRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6002SCLHLRP |
Description | THYRISTOR 550V 500A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 550V Off-State 500 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 700V | |
Voltage - Off State | 550V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 500 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 20 mA | |
Number of Elements | 2 | |
Capacitance | 30pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55774 € | 1.394,35 € |
| Unit Price without VAT: | 0,55774 € |
|---|---|
| Unit Price with VAT: | 0,66371 € |

