550V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6002SALRP

DigiKey Part Number
P6002SALRPTR-ND - Tape & Reel (TR)
P6002SALRPCT-ND - Cut Tape (CT)
P6002SALRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6002SALRP
Description
THYRISTOR 550V 150A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
550V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
700V
Voltage - Off State
550V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
120 mA
Number of Elements
2
Capacitance
20pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,01400 €10,14 €
1000,68040 €68,04 €
5000,53740 €268,70 €
1.0000,49138 €491,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,38071 €951,77 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €