
P6002SALP | |
|---|---|
DigiKey Part Number | P6002SALP-ND |
Manufacturer | |
Manufacturer Product Number | P6002SALP |
Description | THYRISTOR 550V 150A DO-214AA |
Customer Reference | |
Detailed Description | 550V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Breakover | 700V | |
Voltage - Off State | 550V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 2 | |
Capacitance | 20pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |

