
P6002AD | |
|---|---|
DigiKey Part Number | P6002AD-ND |
Manufacturer | |
Manufacturer Product Number | P6002AD |
Description | THYRISTOR 550V 1KA 3-SIP |
Customer Reference | |
Detailed Description | 550V Off-State 1 kA Ipp TVS Thyristor 3-SIP |
Category | Current - Peak Pulse (8/20µs) 1 kA |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 250 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Bulk | Number of Elements 2 |
Part Status Obsolete | Capacitance 200pF |
Voltage - Breakover 700V | Mounting Type Through Hole |
Voltage - Off State 550V | Package / Case 3-SIP |
Voltage - On State 5.5 V | Supplier Device Package TO-220 Modified |

