275V, 550V Off-State 250 A Ipp TVS Thyristor 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6002ABL

DigiKey Part Number
P6002ABL-ND
Manufacturer
Manufacturer Product Number
P6002ABL
Description
THYRISTOR 275V/550V 250A 3-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
275V, 550V Off-State 250 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
250 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
80 A
Series
Current - Hold (Ih)
150 mA
Packaging
Bulk
Number of Elements
2
Part Status
Active
Capacitance
45pF, 80pF
Voltage - Breakover
350V, 700V
Mounting Type
Through Hole
Voltage - Off State
275V, 550V
Package / Case
3-SIP
Voltage - On State
4 V
Supplier Device Package
TO-220 Modified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,44000 €3,44 €
102,27500 €22,75 €
1001,61000 €161,00 €
5001,34834 €674,17 €
Manufacturers Standard Package
Unit Price without VAT:3,44000 €
Unit Price with VAT:4,09360 €