420V Off-State 150 A Ipp TVS Thyristor 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P5106UALTP

DigiKey Part Number
18-P5106UALTP-ND
Manufacturer
Manufacturer Product Number
P5106UALTP
Description
THYRISTOR 420V 150A 6-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
420V Off-State 150 A Ipp TVS Thyristor 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
150 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
45 A
Series
Current - Hold (Ih)
150 mA
Packaging
Tube
Number of Elements
6
Part Status
Active
Capacitance
10pF, 20pF
Voltage - Breakover
600V
Mounting Type
Surface Mount
Voltage - Off State
420V
Package / Case
6-SMD, Gull Wing
Voltage - On State
8 V
Supplier Device Package
Modified MS-013
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10.5003,29581 €34.606,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,29581 €
Unit Price with VAT:3,92201 €