
P5103UCRP | |
---|---|
DigiKey Part Number | P5103UCRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P5103UCRP |
Description | THYRISTOR 420V 400A 6-SMD |
Customer Reference | |
Detailed Description | 420V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 600V | |
Voltage - Off State | 420V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 3 | |
Capacitance | 40pF, 60pF | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | Modified MS-013 |