
P5103ACL60 | |
|---|---|
DigiKey Part Number | P5103ACL60-ND |
Manufacturer | |
Manufacturer Product Number | P5103ACL60 |
Description | THYRISTOR 420V 150A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 420V Off-State 150 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Bulk | Number of Elements 3 |
Part Status Active | Capacitance 40pF, 60pF |
Voltage - Breakover 600V | Mounting Type Through Hole |
Voltage - Off State 420V | Package / Case 3-SIP |
Voltage - On State 8 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P5103ACL | Littelfuse Inc. | 0 | P5103ACL-ND | 2,26992 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,42424 € | 1.212,12 € |
| Unit Price without VAT: | 2,42424 € |
|---|---|
| Unit Price with VAT: | 2,88485 € |


