


P4SMA91 | |
|---|---|
DigiKey Part Number | P4SMA91-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA91 |
Description | TVS DIODE 20VWM SOD123F |
Customer Reference | |
Detailed Description | 131.25V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA91 Models |
Category | Voltage - Clamping (Max) @ Ipp 131.25V |
Mfr | Current - Peak Pulse (10/1000µs) 3.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 82.18V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA91A | Littelfuse Inc. | 9.088 | 18-P4SMA91ACT-ND | 0,59000 € | Direct |


