


P4SMA8.2C | |
|---|---|
DigiKey Part Number | P4SMA8.2C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA8.2C |
Description | TVS DIODE 24VWM P600 AXIAL |
Customer Reference | |
Detailed Description | 12.71V Clamp 33.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA8.2C Models |
Category | Voltage - Clamping (Max) @ Ipp 12.71V |
Mfr | Current - Peak Pulse (10/1000µs) 33.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.02V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA8.2CA | Littelfuse Inc. | 0 | P4SMA8.2CA-ND | 0,12914 € | Similar |
| P4SMA8.2CA | Bourns Inc. | 0 | P4SMA8.2CABB-ND | 0,08751 € | Similar |
| SMAJ7.0CA-13-F | Diodes Incorporated | 41.005 | SMAJ7.0CA-FDICT-ND | 0,42000 € | Similar |
| SMAJ7.0CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ7.0CA-E3/5A-ND | 0,08813 € | Similar |
| SMAJ7.0CA-E3/61 | Vishay General Semiconductor - Diodes Division | 11.046 | SMAJ7.0CA-E3/61GICT-ND | 0,48000 € | Similar |




