


P4SMA75CA | |
|---|---|
DigiKey Part Number | P4SMA75CATR-ND - Tape & Reel (TR) P4SMA75CACT-ND - Cut Tape (CT) P4SMA75CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA75CA |
Description | TVS DIODE 64.1VWM 103V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA75CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,20360 € | 20,36 € |
| 500 | 0,15440 € | 77,20 € |
| 1.000 | 0,13855 € | 138,55 € |
| 2.000 | 0,12520 € | 250,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11072 € | 553,60 € |
| 10.000 | 0,10177 € | 1.017,70 € |
| 15.000 | 0,09753 € | 1.462,95 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

