


P4SMA68CA | |
---|---|
DigiKey Part Number | 18-P4SMA68CATR-ND - Tape & Reel (TR) 18-P4SMA68CACT-ND - Cut Tape (CT) 18-P4SMA68CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA68CA |
Description | TVS DIODE 58.1VWM 92VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA68CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,27400 € | 2,74 € |
100 | 0,15530 € | 15,53 € |
500 | 0,12266 € | 61,33 € |
1.000 | 0,12048 € | 120,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,09843 € | 492,15 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |