


P4SMA62A | |
|---|---|
DigiKey Part Number | 18-P4SMA62ATR-ND - Tape & Reel (TR) 18-P4SMA62ACT-ND - Cut Tape (CT) 18-P4SMA62ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA62A |
Description | TVS DIODE 53VWM 85VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA62A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,22880 € | 22,88 € |
| 500 | 0,17308 € | 86,54 € |
| 1.000 | 0,15510 € | 155,10 € |
| 2.000 | 0,13994 € | 279,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10294 € | 514,70 € |
| 10.000 | 0,09448 € | 944,80 € |
| 15.000 | 0,09017 € | 1.352,55 € |
| 25.000 | 0,08907 € | 2.226,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

