P4SMA550C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 36
Unit Price: 0,83000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,17277 €
Datasheet
798V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
798V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA550C

DigiKey Part Number
P4SMA550C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA550C
Description
TVS DIODE 495VWM 798VC DO214AC
Customer Reference
Detailed Description
798V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA550C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
798V
Mfr
Current - Peak Pulse (10/1000µs)
500mA
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
495V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
496.38V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA550CALittelfuse Inc.36F10912CT-ND0,83000 €Similar
P4SMA550CABourns Inc.0P4SMA550CABB-ND0,17277 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable