


P4SMA540A | |
|---|---|
DigiKey Part Number | 18-P4SMA540ATR-ND - Tape & Reel (TR) 18-P4SMA540ACT-ND - Cut Tape (CT) 18-P4SMA540ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA540A |
Description | TVS DIODE 486VWM 740VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA540A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 486V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 500mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,46900 € | 4,69 € |
| 100 | 0,30310 € | 30,31 € |
| 500 | 0,23162 € | 115,81 € |
| 1.000 | 0,20858 € | 208,58 € |
| 2.000 | 0,18918 € | 378,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14014 € | 700,70 € |
| 10.000 | 0,12932 € | 1.293,20 € |
| 15.000 | 0,12909 € | 1.936,35 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

