Direct
Direct



P4SMA510C | |
|---|---|
DigiKey Part Number | P4SMA510C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA510C |
Description | TVS DIODE 434VWM 732.9V DO214AC |
Customer Reference | |
Detailed Description | 732.9V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA510C Models |
Category | Voltage - Clamping (Max) @ Ipp 732.9V |
Mfr | Current - Peak Pulse (10/1000µs) 600mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 434V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 460.75V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA510CA | Littelfuse Inc. | 0 | P4SMA510CA-ND | 0,19394 € | Direct |
| P4SMA510CA | Bourns Inc. | 0 | P4SMA510CABB-ND | 0,17415 € | Direct |
| SMAJ434CA | Bourns Inc. | 0 | SMAJ434CA-ND | 0,17703 € | Similar |


