


P4SMA480CA | |
|---|---|
DigiKey Part Number | 18-P4SMA480CATR-ND - Tape & Reel (TR) 18-P4SMA480CACT-ND - Cut Tape (CT) 18-P4SMA480CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA480CA |
Description | TVS DIODE 408VWM 658VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA480CA Models |
Category | Voltage - Clamping (Max) @ Ipp 658V |
Mfr | Current - Peak Pulse (10/1000µs) 600mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 408V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 456V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53700 € | 5,37 € |
| 100 | 0,34950 € | 34,95 € |
| 500 | 0,26866 € | 134,33 € |
| 1.000 | 0,24260 € | 242,60 € |
| 2.000 | 0,22067 € | 441,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16411 € | 820,55 € |
| 10.000 | 0,15617 € | 1.561,70 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

