


P4SMA480CA | |
|---|---|
DigiKey Part Number | 18-P4SMA480CATR-ND - Tape & Reel (TR) 18-P4SMA480CACT-ND - Cut Tape (CT) 18-P4SMA480CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA480CA |
Description | TVS DIODE 408VWM 658VC DO214AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA480CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,31680 € | 31,68 € |
| 500 | 0,24318 € | 121,59 € |
| 1.000 | 0,19779 € | 197,79 € |
| 2.000 | 0,19736 € | 394,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17267 € | 863,35 € |
| 10.000 | 0,16929 € | 1.692,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

