


P4SMA47CA | |
|---|---|
DigiKey Part Number | 18-P4SMA47CATR-ND - Tape & Reel (TR) 18-P4SMA47CACT-ND - Cut Tape (CT) 18-P4SMA47CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA47CA |
Description | TVS DIODE 40.2VWM 64.8V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA47CA Models |
Category | Voltage - Clamping (Max) @ Ipp 64.8V |
Mfr | Current - Peak Pulse (10/1000µs) 6.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,20520 € | 20,52 € |
| 500 | 0,15464 € | 77,32 € |
| 1.000 | 0,13833 € | 138,33 € |
| 2.000 | 0,12459 € | 249,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09142 € | 457,10 € |
| 10.000 | 0,08375 € | 837,50 € |
| 15.000 | 0,07984 € | 1.197,60 € |
| 25.000 | 0,07734 € | 1.933,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

