


P4SMA440A | |
|---|---|
DigiKey Part Number | P4SMA440ATR-ND - Tape & Reel (TR) P4SMA440ACT-ND - Cut Tape (CT) P4SMA440ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA440A |
Description | TVS DIODE 376VWM 602VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA440A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15900 € | 1,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14065 € | 703,25 € |
| 10.000 | 0,12978 € | 1.297,80 € |
| 15.000 | 0,12956 € | 1.943,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |



