P4SMA400C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 43.198
Unit Price: 0,73000 €
Datasheet

Direct


Bourns Inc.
In Stock: 6.484
Unit Price: 0,81000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 464
Unit Price: 0,70000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,15163 €
Datasheet
575.4V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
575.4V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA400C

DigiKey Part Number
P4SMA400C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA400C
Description
TVS DIODE 342VWM 575.4V DO214AC
Customer Reference
Detailed Description
575.4V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA400C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
361V
Voltage - Clamping (Max) @ Ipp
575.4V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes