P4SMA400 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.970
Unit Price: 0,77000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13586 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.682
Unit Price: 0,67000 €
Datasheet
575.4V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
575.4V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA400

DigiKey Part Number
P4SMA400-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA400
Description
TVS DIODE 342VWM 575.4V DO214AC
Customer Reference
Detailed Description
575.4V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
575.4V
Mfr
Current - Peak Pulse (10/1000µs)
800mA
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
342V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
361V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA400ALittelfuse Inc.4.970P4SMA400ACT-ND0,77000 €Direct
P4SMA400A-M3/5AVishay General Semiconductor - Diodes Division0P4SMA400A-M3/5A-ND0,13586 €Similar
P4SMA400A-M3/61Vishay General Semiconductor - Diodes Division2.682112-P4SMA400A-M3/61CT-ND0,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes