


P4SMA36 | |
|---|---|
DigiKey Part Number | P4SMA36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA36 |
Description | TVS DIODE 30.8VWM 52.4V DO214AC |
Customer Reference | |
Detailed Description | 52.4V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA36 Models |
Category | Voltage - Clamping (Max) @ Ipp 52.4V |
Mfr | Current - Peak Pulse (10/1000µs) 8.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 32.49V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA36A | Littelfuse Inc. | 1.758 | F5654CT-ND | 0,57000 € | Direct |


