


P4SMA250CA | |
|---|---|
DigiKey Part Number | P4SMA250CATR-ND - Tape & Reel (TR) P4SMA250CACT-ND - Cut Tape (CT) P4SMA250CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA250CA |
Description | TVS DIODE 214VWM 344VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA250CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,29980 € | 29,98 € |
| 500 | 0,23062 € | 115,31 € |
| 1.000 | 0,20832 € | 208,32 € |
| 2.000 | 0,18955 € | 379,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18555 € | 927,75 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

