


P4SMA24A | |
|---|---|
DigiKey Part Number | 18-P4SMA24ATR-ND - Tape & Reel (TR) 18-P4SMA24ACT-ND - Cut Tape (CT) 18-P4SMA24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA24A |
Description | TVS DIODE 20.5VWM 33.2V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA24A Models |
Category | Voltage - Clamping (Max) @ Ipp 33.2V |
Mfr | Current - Peak Pulse (10/1000µs) 12.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,23630 € | 23,63 € |
| 500 | 0,17894 € | 89,47 € |
| 1.000 | 0,16043 € | 160,43 € |
| 2.000 | 0,14486 € | 289,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10665 € | 533,25 € |
| 10.000 | 0,09795 € | 979,50 € |
| 15.000 | 0,09352 € | 1.402,80 € |
| 25.000 | 0,09306 € | 2.326,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

