P4SMA24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10.779
Unit Price: 0,58000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07072 €
Datasheet
34.86V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34.86V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA24

DigiKey Part Number
P4SMA24-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA24
Description
TVS DIODE 20.5VWM DO214AC
Customer Reference
Detailed Description
34.86V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
21.66V
Voltage - Clamping (Max) @ Ipp
34.86V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes