Direct
Direct



P4SMA200C | |
|---|---|
DigiKey Part Number | P4SMA200C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA200C |
Description | TVS DIODE 171VWM 287.7V DO214AC |
Customer Reference | |
Detailed Description | 287.7V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA200C Models |
Category | Voltage - Clamping (Max) @ Ipp 287.7V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 180.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA200CA | Littelfuse Inc. | 3.114 | P4SMA200CACT-ND | 0,61000 € | Direct |
| P4SMA200CA | Bourns Inc. | 0 | P4SMA200CABB-ND | 0,14397 € | Direct |


