


P4SMA160 | |
|---|---|
DigiKey Part Number | P4SMA160-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA160 |
Description | TVS DIODE 136VWM DO214AC |
Customer Reference | |
Detailed Description | 229.95V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA160 Models |
Category | Voltage - Clamping (Max) @ Ipp 229.95V |
Mfr | Current - Peak Pulse (10/1000µs) 1.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 136V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 144.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA160A | Littelfuse Inc. | 0 | P4SMA160A-ND | 0,11756 € | Direct |


