Similar
Similar
Similar
Similar
Similar
Similar
Similar



P4SMA150CA | |
|---|---|
DigiKey Part Number | P4SMA150CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA150CA |
Description | TVS DIODE 128VWM 207VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA150CA Models |
Category | Voltage - Clamping (Max) @ Ipp 207V |
Mfr | Current - Peak Pulse (10/1000µs) 2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA150CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA150CATR-ND | 0,08384 € | Similar |
| P4SMA150CA | Bourns Inc. | 0 | P4SMA150CABB-ND | 0,14397 € | Similar |
| P4SMA150CA | Eaton - Electronics Division | 0 | 283-P4SMA150CATR-ND | 0,08311 € | Similar |
| P4SMA150CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA150CA-E3/5A-ND | 0,08743 € | Similar |
| P4SMA150CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA150CA-E3/61GICT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12812 € | 640,60 € |
| 10.000 | 0,12617 € | 1.261,70 € |
| Unit Price without VAT: | 0,12812 € |
|---|---|
| Unit Price with VAT: | 0,15246 € |





