


P4SMA11CA | |
|---|---|
DigiKey Part Number | P4SMA11CATR-ND - Tape & Reel (TR) P4SMA11CACT-ND - Cut Tape (CT) P4SMA11CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA11CA |
Description | TVS DIODE 9.4VWM 15.6V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 26.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA11CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 26.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,14860 € | 14,86 € |
| 500 | 0,12696 € | 63,48 € |
| 1.000 | 0,11055 € | 110,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11055 € | 552,75 € |
| 10.000 | 0,09911 € | 991,10 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

