Similar



P4SMA100 | |
|---|---|
DigiKey Part Number | P4SMA100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA100 |
Description | TVS DIODE 85.5VWM DO214AC |
Customer Reference | |
Detailed Description | 143.85V Clamp 3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA100 Models |
Category | Voltage - Clamping (Max) @ Ipp 143.85V |
Mfr | Current - Peak Pulse (10/1000µs) 3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 90.25V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA100A | Littelfuse Inc. | 9.435 | P4SMA100ACT-ND | 0,60000 € | Direct |
| P4SMA100A-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA100A-M3/61-ND | 0,07932 € | Similar |



