


P4SMA10 | |
|---|---|
DigiKey Part Number | P4SMA10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA10 |
Description | TVS DIODE 8.55VWM DO214AC |
Customer Reference | |
Detailed Description | 15.23V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA10 Models |
Category | Voltage - Clamping (Max) @ Ipp 15.23V |
Mfr | Current - Peak Pulse (10/1000µs) 28.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 9.03V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA10A | Littelfuse Inc. | 4.573 | P4SMA10ACT-ND | 0,49000 € | Direct |
| SMAJ8.5A | Bourns Inc. | 3.727 | SMAJ8.5ABCT-ND | 0,44000 € | Similar |
| SMAJ8.5A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ8.5A-E3/5A-ND | 0,08011 € | Similar |



