
P4KE9.1CA | |
|---|---|
DigiKey Part Number | P4KE9.1CATR-ND - Tape & Reel (TR) P4KE9.1CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE9.1CA |
Description | TVS DIODE 7.78VWM 13.4V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 30.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE9.1CA Models |
Category | Current - Peak Pulse (10/1000µs) 30.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 7.78V | Supplier Device Package |
Voltage - Breakdown (Min) 8.65V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,20700 € | 20,70 € |
| 500 | 0,15704 € | 78,52 € |
| 1.000 | 0,14095 € | 140,95 € |
| 2.000 | 0,12740 € | 254,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12524 € | 626,20 € |
| 10.000 | 0,12277 € | 1.227,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

