13.4V Clamp 30.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE9.1CA

DigiKey Part Number
P4KE9.1CATR-ND - Tape & Reel (TR)
P4KE9.1CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE9.1CA
Description
TVS DIODE 7.78VWM 13.4V DO204AL
Customer Reference
Detailed Description
13.4V Clamp 30.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE9.1CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
30.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,28800 €2,88 €
1000,13990 €13,99 €
5000,13300 €66,50 €
1.0000,12869 €128,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10997 €549,85 €
10.0000,10834 €1.083,40 €
15.0000,09641 €1.446,15 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €