P4KE8.2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.985
Unit Price: 0,59000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10296 €
Datasheet
12.71V Clamp 33.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE8.2

DigiKey Part Number
P4KE8.2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE8.2
Description
TVS DIODE 7.02VWM DO204AL DO41
Customer Reference
Detailed Description
12.71V Clamp 33.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE8.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
12.71V
Mfr
Current - Peak Pulse (10/1000µs)
33.9A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
7.02V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
7.38V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE8.2ALittelfuse Inc.4.98518-P4KE8.2ACT-ND0,59000 €Direct
P4KE8.2A-GComchip Technology0P4KE8.2A-G-ND0,10296 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable