
P4KE75CA | |
|---|---|
DigiKey Part Number | P4KE75CATR-ND - Tape & Reel (TR) P4KE75CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE75CA |
Description | TVS DIODE 64.1VWM 103V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE75CA Models |
Category | Current - Peak Pulse (10/1000µs) 4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 64.1V | Supplier Device Package |
Voltage - Breakdown (Min) 71.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA64CA | Littelfuse Inc. | 3.555 | 18-SA64CACT-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 100 | 0,26820 € | 26,82 € |
| 500 | 0,20556 € | 102,78 € |
| 1.000 | 0,18534 € | 185,34 € |
| 2.000 | 0,16833 € | 336,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16361 € | 818,05 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

