
P4KE75A | |
|---|---|
DigiKey Part Number | P4KE75ATR-ND - Tape & Reel (TR) P4KE75ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE75A |
Description | TVS DIODE 64.1VWM 103V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE75A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35200 € | 3,52 € |
| 100 | 0,22490 € | 22,49 € |
| 500 | 0,16998 € | 84,99 € |
| 1.000 | 0,15227 € | 152,27 € |
| 2.000 | 0,13735 € | 274,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10098 € | 504,90 € |
| 10.000 | 0,09265 € | 926,50 € |
| 15.000 | 0,08841 € | 1.326,15 € |
| 25.000 | 0,08703 € | 2.175,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

