
P4KE62CA | |
|---|---|
DigiKey Part Number | 18-P4KE62CATR-ND - Tape & Reel (TR) 18-P4KE62CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE62CA |
Description | TVS DIODE 53VWM 85VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE62CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 53V | Supplier Device Package |
Voltage - Breakdown (Min) 58.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49500 € | 4,95 € |
| 100 | 0,32060 € | 32,06 € |
| 500 | 0,24562 € | 122,81 € |
| 1.000 | 0,22146 € | 221,46 € |
| 2.000 | 0,20112 € | 402,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14924 € | 746,20 € |
| 10.000 | 0,13949 € | 1.394,90 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

