P4KE6.8C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.846
Unit Price: 0,60000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10296 €
Datasheet
11.03V Clamp 39A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE6.8C

DigiKey Part Number
P4KE6.8C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE6.8C
Description
TVS DIODE 5.8VWM 11.03V DO204AL
Customer Reference
Detailed Description
11.03V Clamp 39A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE6.8C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.12V
Voltage - Clamping (Max) @ Ipp
11.03V
Current - Peak Pulse (10/1000µs)
39A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable