
P4KE56A | |
---|---|
DigiKey Part Number | 18-P4KE56ATR-ND - Tape & Reel (TR) 18-P4KE56ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE56A |
Description | TVS DIODE 47.8VWM 77VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE56A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,28900 € | 2,89 € |
100 | 0,12520 € | 12,52 € |
500 | 0,12266 € | 61,33 € |
1.000 | 0,11923 € | 119,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,10676 € | 533,80 € |
10.000 | 0,09836 € | 983,60 € |
15.000 | 0,09794 € | 1.469,10 € |
25.000 | 0,09751 € | 2.437,75 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |