
P4KE56A | |
|---|---|
DigiKey Part Number | 18-P4KE56ATR-ND - Tape & Reel (TR) 18-P4KE56ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE56A |
Description | TVS DIODE 47.8VWM 77VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE56A Models |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 47.8V | Supplier Device Package |
Voltage - Breakdown (Min) 53.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23030 € | 23,03 € |
| 500 | 0,17432 € | 87,16 € |
| 1.000 | 0,15625 € | 156,25 € |
| 2.000 | 0,14103 € | 282,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10378 € | 518,90 € |
| 10.000 | 0,09529 € | 952,90 € |
| 15.000 | 0,09096 € | 1.364,40 € |
| 25.000 | 0,09020 € | 2.255,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

