
P4KE550A | |
---|---|
DigiKey Part Number | F5652TR-ND - Tape & Reel (TR) F5652CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE550A |
Description | TVS DIODE 495VWM 760VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 520mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE550A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 495V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 520mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,37400 € | 3,74 € |
100 | 0,25560 € | 25,56 € |
500 | 0,20158 € | 100,79 € |
1.000 | 0,16727 € | 167,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,13843 € | 692,15 € |
10.000 | 0,13628 € | 1.362,80 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |