
P4KE540CA | |
|---|---|
DigiKey Part Number | P4KE540CATR-ND - Tape & Reel (TR) P4KE540CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE540CA |
Description | TVS DIODE 486VWM 740VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 540mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE540CA Models |
Category | Current - Peak Pulse (10/1000µs) 540mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 486V | Supplier Device Package |
Voltage - Breakdown (Min) 513V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 740V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 100 | 0,28900 € | 28,90 € |
| 500 | 0,22206 € | 111,03 € |
| 1.000 | 0,20050 € | 200,50 € |
| 2.000 | 0,18235 € | 364,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16269 € | 813,45 € |
| 10.000 | 0,15458 € | 1.545,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

