P4KE540C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.960
Unit Price: 0,53000 €
Datasheet
777V Clamp 540mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE540C

DigiKey Part Number
P4KE540C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE540C
Description
TVS DIODE 486VWM 777VC DO204AL
Customer Reference
Detailed Description
777V Clamp 540mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE540C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
486V
Voltage - Breakdown (Min)
486V
Voltage - Clamping (Max) @ Ipp
777V
Current - Peak Pulse (10/1000µs)
540mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable